392-021-540-101

Heilind Number:EDA392-021-540-101
Manufacturer:EDAC
Manufacturer Number:392-021-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-021-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-021-540-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it boasts a single row housing featuring durable UL 94V-0 Thermoplastic Polyester construction. With 21 copper alloy contact positions spaced at .1 inches pitch and .2 inches row spacing, it ensures optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide variety of electronic applications. Its straight mount orientation offers easy installation, making it a must-have component for any project requiring reliable board-to-board connections.