392-021-540-102

Heilind Number:EDA392-021-540-102
Manufacturer:EDAC
Manufacturer Number:392-021-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-021-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-021-540-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in the most demanding environments. With a single row layout and 21 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees efficient signal transmission. Its compact pitch of .1 inch and row spacing of .2 inch make it ideal for space-constrained applications. Designed for straight mount orientation, it provides easy installation on your PCBs. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial settings. Upgrade your connectivity solutions with this high-quality Card Edge Connector.