392-021-540-103

Heilind Number:EDA392-021-540-103
Manufacturer:EDAC
Manufacturer Number:392-021-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-021-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-021-540-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a single row configuration with 21 copper alloy contacts, ensuring reliable signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, in sleek black, guarantees robustness and longevity in various operating environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient space utilization. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in diverse applications. Ideal for demanding industrial and commercial settings, this connector is a versatile solution for your connectivity needs.