392-021-540-104

Heilind Number:EDA392-021-540-104
Manufacturer:EDAC
Manufacturer Number:392-021-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-021-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-021-540-104

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a sleek and reliable component in classic black. Designed for optimal performance, this connector boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 21 positions, it offers seamless connectivity for your PCB projects. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise integration. Suitable for a wide range of applications, this connector can withstand temperatures from -40 to 105°C, making it ideal for various environments. Upgrade your setup with this essential component for seamless board-to-board connections.