392-021-540-107

Heilind Number:EDA392-021-540-107
Manufacturer:EDAC
Manufacturer Number:392-021-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-021-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-021-540-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 21 positions, it offers seamless integration for your electronic components. The contact material, Copper Alloy, ensures reliable conductivity, while the pitch of .1 inches and row spacing of .2 inches allow for efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your interconnection solutions with this high-quality connector.