392-021-541-102

Heilind Number:EDA392-021-541-102
Manufacturer:EDAC
Manufacturer Number:392-021-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-021-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-021-541-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3A amperage capacity and features a single row with 21 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliability even in challenging environments. The copper alloy contact material ensures efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Explore our range of PCB connectors for more options tailored to your needs.