392-021-541-107

Heilind Number:EDA392-021-541-107
Manufacturer:EDAC
Manufacturer Number:392-021-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-021-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-021-541-107

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 21 positions, it offers efficient board-to-board connections. The copper alloy contact material guarantees reliable performance, even in demanding environments. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various applications. Its straight mount orientation, .1-inch pitch, and .2-inch row spacing make installation a breeze. Upgrade your PCB connections with this essential component.