392-021-542-104

Heilind Number:EDA392-021-542-104
Manufacturer:EDAC
Manufacturer Number:392-021-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-021-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-021-542-104

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in your PCB assembly. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The single row design with 21 positions offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects. Trust in its quality and performance to streamline your board-to-board connections.