392-021-542-108

Heilind Number:EDA392-021-542-108
Manufacturer:EDAC
Manufacturer Number:392-021-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-021-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-021-542-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a single row configuration and a pitch of .1 in, it offers seamless integration onto your board. Featuring 21 positions and a straight mount orientation, it facilitates easy and secure connections. Operable in a wide temperature range from -40 to 105 °C, it's a versatile solution for various applications. Upgrade your setup with this essential component from our range of high-quality PCB connectors.