392-021-544-102

Heilind Number:EDA392-021-544-102
Manufacturer:EDAC
Manufacturer Number:392-021-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-021-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-021-544-102

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this essential component features 21 positions in a single row, ensuring optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability and longevity in various applications. With a low-profile pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Perfect for professionals in the electronics industry, this black connector with a straight mount orientation is a must-have for your projects. Explore our range of connectors for more options.