392-021-544-107

Heilind Number:EDA392-021-544-107
Manufacturer:EDAC
Manufacturer Number:392-021-544-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-021-544-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-021-544-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 21 positions, it offers ample space for efficient signal transmission. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for easy and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Its straight mount orientation further simplifies installation, making it a versatile and essential component in any electronic setup. Trust in its reliability and performance to streamline your connectivity needs.