392-021-558-101

Heilind Number:EDA392-021-558-101
Manufacturer:EDAC
Manufacturer Number:392-021-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-021-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-021-558-101

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration, it offers 21 positions for seamless board-to-board connections. Crafted with precision, its copper alloy contacts guarantee reliable signal transmission. The .1-inch pitch and .2-inch row spacing provide efficient signal routing, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of electronic applications. Elevate your PCB design with this high-quality connector.