392-021-558-102

Heilind Number:EDA392-021-558-102
Manufacturer:EDAC
Manufacturer Number:392-021-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-021-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-021-558-102

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a pitch of .1 inches, it offers precision in mating with your boards. The 21 copper alloy contacts guarantee reliable power transmission, rated at 3A. Its right-angle mount orientation and compact size make it versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our range of PCB connectors for more options to suit your projects.