392-021-558-107

Heilind Number:EDA392-021-558-107
Manufacturer:EDAC
Manufacturer Number:392-021-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-021-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-021-558-107

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connector. Designed for optimal performance, this connector features a single row with 21 positions, ensuring seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any application. The copper alloy contact material and .1 inch pitch provide efficient signal transfer, while the right-angle mount orientation offers flexibility in installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your connectivity solutions with this essential component.