392-021-558-112

Heilind Number:EDA392-021-558-112
Manufacturer:EDAC
Manufacturer Number:392-021-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-021-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-021-558-112

Detailed Description

Enhance connectivity on your PCB with this black Card Edge Connector. Designed for optimal performance, it features a single row with 21 positions, suitable for various applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts offer reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient signal transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for different setups. Upgrade your system with this essential connector for seamless board-to-board connections.