392-021-559-102

Heilind Number:EDA392-021-559-102
Manufacturer:EDAC
Manufacturer Number:392-021-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-021-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-021-559-102

Detailed Description

Enhance connectivity within electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 21 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch facilitate easy assembly. Ideal for space-saving installations, its right-angle mount orientation allows for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications.