392-021-559-103

Heilind Number:EDA392-021-559-103
Manufacturer:EDAC
Manufacturer Number:392-021-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-021-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-021-559-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it features 21 positions in a single row, providing ample space for your connections. With a low amperage of 3A, it offers efficient power transfer while the copper alloy contact material ensures reliable conductivity. The housing, made from UL 94V-0 Thermoplastic Polyester, guarantees durability even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its right-angle mount orientation and a pitch of .1 inches make it perfect for board-to-board connections. Upgrade your setup with this essential component for seamless and reliable performance.