392-021-559-107

Heilind Number:EDA392-021-559-107
Manufacturer:EDAC
Manufacturer Number:392-021-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-021-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-021-559-107

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector in sleek black. Designed for reliable performance, it features a single row with 21 copper alloy contact positions, capable of handling an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures safety and longevity even in demanding environments. With a pitch and row spacing of .1 in and .2 in respectively, it offers precise and secure board-to-board connections. Its right angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105 °C ensures stability in various conditions. Perfect for PCB applications, this connector is a crucial component for seamless electronic integration.