392-021-559-108

Heilind Number:EDA392-021-559-108
Manufacturer:EDAC
Manufacturer Number:392-021-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-021-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-021-559-108

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a single row layout, perfect for efficient signal transfer. With a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, it offers both reliability and safety in one. Featuring 21 positions and a .1 inch pitch, it ensures precise and secure connections. Its right angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB assembly process with this essential component.