392-022-520-101

Heilind Number:EDA392-022-520-101
Manufacturer:EDAC
Manufacturer Number:392-022-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-520-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a high-performance essential for seamless board-to-board communication. Designed for durability and efficiency, this connector features a single row with 22 positions, ensuring reliable data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both robustness and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in diverse environments. Upgrade your electronic assemblies with this black connector, a must-have in your inventory of PCB components.