392-022-520-104

Heilind Number:EDA392-022-520-104
Manufacturer:EDAC
Manufacturer Number:392-022-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-520-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek black design, this connector ensures reliable power transmission with an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance. With a single row layout and a pitch of .1 inch, it offers seamless integration onto PCBs. Boasting 22 positions, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in our connector for efficient board-to-board connections in your projects.