392-022-520-201

Heilind Number:EDA392-022-520-201
Manufacturer:EDAC
Manufacturer Number:392-022-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it offers a reliable amperage of 3 A, making it perfect for a wide range of electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows of 22 positions each, with a precise pitch of .1 in and row spacing of .2 in, it allows for seamless board-to-board connections. The contact material, Copper Alloy, guarantees efficient signal transfer, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, it's suitable for use in various environments. Upgrade your assembly with this essential component for seamless and reliable circuitry.