392-022-520-207

Heilind Number:EDA392-022-520-207
Manufacturer:EDAC
Manufacturer Number:392-022-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution in classic Black. Boasting a high amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing guarantees long-lasting performance. With two rows and a total of 22 positions, it offers ample connectivity options. The Copper Alloy contact material and a pitch of .1 in ensure secure and efficient data transfer. Designed for seamless integration, its Straight mount orientation and .2 in row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB assembly with this essential component.