392-022-521-101

Heilind Number:EDA392-022-521-101
Manufacturer:EDAC
Manufacturer Number:392-022-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-521-101

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, essential for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a single row layout with 22 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and reliability in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Choose this black connector for secure and high-speed data transfer in your projects.