392-022-521-102

Heilind Number:EDA392-022-521-102
Manufacturer:EDAC
Manufacturer Number:392-022-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-521-102

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for seamless integration, this sleek black connector offers a reliable 3A amperage for efficient power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and performance. Featuring a single row layout with 22 positions and a .1-inch pitch, it ensures precise connections in any electronic assembly. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it's perfect for various industrial applications. Elevate your connectivity solutions with this essential component.