392-022-521-103

Heilind Number:EDA392-022-521-103
Manufacturer:EDAC
Manufacturer Number:392-022-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-521-103

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row with 22 positions, allowing for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly even in harsh environments, this connector is rated for temperatures ranging from -40 to 105 °C. Ideal for various applications, it is a must-have component for any project requiring efficient PCB connectivity.