392-022-521-112

Heilind Number:EDA392-022-521-112
Manufacturer:EDAC
Manufacturer Number:392-022-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-521-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its Copper Alloy contacts are engineered for optimal conductivity, with a 3A amperage rating to support efficient power transmission. With 22 positions and a single row configuration, it offers ample connectivity options for your applications. The .1 inch pitch and .2 inch row spacing provide precise alignment on your board, while the straight mount orientation simplifies installation. Operating reliably in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of projects. Upgrade your connectivity with this essential component from our extensive selection of PCB connectors.