392-022-521-202

Heilind Number:EDA392-022-521-202
Manufacturer:EDAC
Manufacturer Number:392-022-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-521-202

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester. With a 3A amperage and a pitch of .1 inch, this connector offers reliable power transmission across its 22 positions, spread over two rows with a spacing of .2 inch. Operating seamlessly in temperatures ranging from -40 to 105°C, it ensures consistent functionality in various environments. Its straight mount orientation and compact design make it ideal for space-efficient board-to-board connections, guaranteeing a secure and efficient link between your electronic components. Trust in this high-quality connector to streamline your PCB assembly processes and maintain optimal performance in your electronic systems.