392-022-521-204

Heilind Number:EDA392-022-521-204
Manufacturer:EDAC
Manufacturer Number:392-022-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-521-204

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a compact pitch of .1 inches and two rows for optimal organization, it offers 22 positions for efficient data transfer. Crafted with precision, the contacts are made of Copper Alloy for superior conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your tech projects with this essential connector.