392-022-521-212

Heilind Number:EDA392-022-521-212
Manufacturer:EDAC
Manufacturer Number:392-022-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for your electronic assembly needs. Designed for efficiency, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a total of 22 positions with a pitch of .1 inch, perfect for seamless board-to-board connections. Its straight mount orientation and compact size make it easy to integrate into your setup. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Elevate your connectivity game with this essential component.