392-022-523-101

Heilind Number:EDA392-022-523-101
Manufacturer:EDAC
Manufacturer Number:392-022-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-523-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a single row with 22 positions, all crafted from durable Copper Alloy for reliable conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and longevity, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation makes installation a breeze, while its 3A amperage capability meets the demands of modern electronics. Upgrade your connectivity solution with this essential component.