392-022-523-102

Heilind Number:EDA392-022-523-102
Manufacturer:EDAC
Manufacturer Number:392-022-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-523-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a 3A amperage capacity and features a single row configuration with 22 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, precise connections are ensured. Its straight mount orientation offers easy installation, while an operating temperature range of -40 to 105°C makes it suitable for various environments. Perfect for applications in Products, Connectors, and PCB assemblies, this connector is a must-have for any electronic setup.