392-022-523-104

Heilind Number:EDA392-022-523-104
Manufacturer:EDAC
Manufacturer Number:392-022-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-523-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a robust amperage of 3 A, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 22 positions, it offers ample connectivity options. The Copper Alloy contact material ensures reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise board-to-board connections. Its straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105 °C ensures optimal performance in varied environments. Elevate your electronic projects with this essential component.