392-022-523-108

Heilind Number:EDA392-022-523-108
Manufacturer:EDAC
Manufacturer Number:392-022-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-523-108

Detailed Description

Enhance connectivity in your circuit boards with this black Card Edge Connector. Designed for high performance, it features a single row layout with 22 positions, each made of durable Copper Alloy for reliable contact. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and longevity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable functionality even in harsh environments. Perfect for your PCB connector needs, it's a must-have in your electronic projects.