392-022-523-201

Heilind Number:EDA392-022-523-201
Manufacturer:EDAC
Manufacturer Number:392-022-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-523-201

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable conductivity for up to 22 positions. Its straight mount orientation and secure row spacing of .2 inches ensure easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional electronics setup. Elevate your connectivity game with this essential component.