392-022-523-202

Heilind Number:EDA392-022-523-202
Manufacturer:EDAC
Manufacturer Number:392-022-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-523-202

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, a sleek and reliable component essential for seamless power and data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector guarantees both safety and longevity. With a 3A amperage rating and copper alloy contact material, it ensures efficient and stable performance. Featuring two rows and 22 positions, it offers ample connectivity options, while its .1-inch pitch and .2-inch row spacing allow for precise integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have in your toolkit. Elevate your PCB assembly with this high-quality component, where performance meets durability seamlessly.