392-022-523-203

Heilind Number:EDA392-022-523-203
Manufacturer:EDAC
Manufacturer Number:392-022-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-523-203

Detailed Description

Easily connect your printed circuit boards with our Card Edge Connector, a reliable solution for seamless inter-board communication. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe operation even in challenging environments. With two rows of copper alloy contacts, each positioned at a precise .1 inch pitch and .2 inch row spacing, you can securely link 22 positions with a maximum amperage of 3A. Whether you need a straight or right-angle mount orientation, this versatile connector can meet your specific requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Trust in our high-quality connector to streamline your PCB connections with ease.