392-022-523-207

Heilind Number:EDA392-022-523-207
Manufacturer:EDAC
Manufacturer Number:392-022-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-523-207

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 22 positions, it ensures reliable connectivity for all your components. The copper alloy contacts and precise .1-inch pitch guarantee optimal signal transmission, while the straight mount orientation offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your PCB assemblies. Trust in its quality and efficiency for all your electronic projects.