392-022-524-101

Heilind Number:EDA392-022-524-101
Manufacturer:EDAC
Manufacturer Number:392-022-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-524-101

Detailed Description

Enhance connectivity with our black Card Edge Connector, designed for seamless integration on PCBs. Delivering a reliable amperage of 3 A, this connector features a single row configuration with 22 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers robust housing for secure installation. The contact material, Copper Alloy, guarantees high conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal performance. With a straight mount orientation, it facilitates easy assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Explore our range of PCB connectors for more options.