392-022-524-212

Heilind Number:EDA392-022-524-212
Manufacturer:EDAC
Manufacturer Number:392-022-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-524-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable performance even in demanding environments. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The connector's two rows with a pitch of .1 inches and row spacing of .2 inches offer easy and secure attachment, accommodating 22 positions for versatile connectivity. Its straight mount orientation allows for convenient installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for professional-grade electronic assemblies. Explore our range of PCB connectors for more essential solutions.