392-022-540-101

Heilind Number:EDA392-022-540-101
Manufacturer:EDAC
Manufacturer Number:392-022-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-540-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row construction and 22 positions, it offers ample room for secure and efficient connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Featuring a .1 inch pitch and .2 inch row spacing, it allows for precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C assures functionality in various environments. Elevate your electronic assemblies with this essential component.