392-022-540-102

Heilind Number:EDA392-022-540-102
Manufacturer:EDAC
Manufacturer Number:392-022-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-540-102

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in circuit boards. Boasting a sleek Black color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission with an amperage rating of 3A. Its contact material, crafted from Copper Alloy, guarantees optimal conductivity for up to 22 positions in a single row configuration. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Its straight mount orientation and robust construction make it a versatile and essential component for any PCB assembly project. Explore more products in our Connectors category for comprehensive solutions to your connectivity needs.