392-022-540-108

Heilind Number:EDA392-022-540-108
Manufacturer:EDAC
Manufacturer Number:392-022-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-540-108

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector. Designed for optimal performance, it features 22 positions in a single row, ensuring seamless data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, this connector offers reliable conductivity. Its .1-inch pitch and .2-inch row spacing allow for precise and efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. The sleek black design adds a touch of elegance to your setup, while the straight mount orientation simplifies installation. Upgrade your connector game with this essential component for your electronic projects.