392-022-540-112

Heilind Number:EDA392-022-540-112
Manufacturer:EDAC
Manufacturer Number:392-022-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-540-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it offers 22 positions with a pitch of .1 inches, ensuring reliable contact. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee both durability and conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and single row configuration make installation a breeze, while the black color adds a sleek touch to your setup. Upgrade your connectivity solutions with this essential component.