392-022-540-203

Heilind Number:EDA392-022-540-203
Manufacturer:EDAC
Manufacturer Number:392-022-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-540-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal power transmission, this connector boasts a 3A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, it ensures reliable signal transfer over its 22 positions, all within a compact .1-inch pitch. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it highly versatile for various applications. Elevate your board-to-board connections with this essential component.