392-022-540-212

Heilind Number:EDA392-022-540-212
Manufacturer:EDAC
Manufacturer Number:392-022-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-540-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows and 22 positions, it offers ample connectivity options. The copper alloy contact material and a pitch of .1 in deliver optimal signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for various environments. Upgrade your device's connectivity with this essential component.