392-022-541-101

Heilind Number:EDA392-022-541-101
Manufacturer:EDAC
Manufacturer Number:392-022-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-541-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission. With a single row layout and a total of 22 positions, it offers ample connectivity options for your applications. The sleek black color and straight mount orientation add a professional touch to your device assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees optimal performance even in harsh environments. Trust in its 3 A amperage rating and precision engineering to meet the demands of your connectivity needs.