392-022-541-102

Heilind Number:EDA392-022-541-102
Manufacturer:EDAC
Manufacturer Number:392-022-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-541-102

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a single row housing with 22 copper alloy positions, ensuring reliable power transmission at an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robustness even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures consistent performance. Elevate your PCB connectivity with this essential component.