392-022-541-103

Heilind Number:EDA392-022-541-103
Manufacturer:EDAC
Manufacturer Number:392-022-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-541-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring high-quality Copper Alloy contacts, this connector ensures reliable performance. With a single row layout and a total of 22 positions, it offers ample connectivity options for your circuitry. The black housing and straight mount orientation add a sleek and professional touch to your designs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments and applications. Trust in this connector for efficient and secure board-to-board connections in your projects.