392-022-541-104

Heilind Number:EDA392-022-541-104
Manufacturer:EDAC
Manufacturer Number:392-022-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-541-104

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for seamless integration, this connector features a single row layout with 22 positions for optimal functionality. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission at a steady 3A amperage. The .1-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and resilient solution for your electronic projects. Upgrade your connectivity game with this essential component.